
Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features an 8A maximum DC current rating, 7A RMS current, and 11A saturation current. Operates across a -55°C to 150°C temperature range with a low 20mΩ DC resistance. Designed for 100kHz test frequency with a ferrite core and 7030 package size.
Bourns SRP7030-2R2M technical specifications.
| Package/Case | 7030 |
| Core Material | Ferrite |
| Current Rating | 8A |
| DC Resistance (DCR) | 20mR |
| Depth | 7mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.126inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Material | Ferrite |
| Max DC Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 20MR |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 11A |
| Series | SRP7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7030-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
