
Shielded, surface mount general purpose inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 5.5A maximum DC current rating, and 5A RMS current rating. Operates across a wide temperature range of -55°C to 150°C. Packaged in a 7030 SMD case with a 40mΩ DC resistance. RoHS compliant.
Sign in to ask questions about the Bourns SRP7030-4R7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP7030-4R7M technical specifications.
| Package/Case | 7030 |
| Core Material | Ferrite |
| Current Rating | 5.5A |
| DC Resistance (DCR) | 40mR |
| Depth | 7mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.126inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Material | Ferrite |
| Max DC Current | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 40MR |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 6.5A |
| Series | SRP7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7030-4R7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
