
Surface mount shielded wirewound power inductor with 100nH inductance and 20% tolerance. Features a 32.5A current rating, 60A saturation current, and 32A RMS current. Operates across a -55°C to 150°C temperature range with a low 1.7mΩ DC resistance. Designed for high-power applications with a ferrite core and tested at 100kHz.
Sign in to ask questions about the Bourns SRP7030-R10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP7030-R10M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 32.5A |
| DC Resistance (DCR) | 1.7mR |
| Depth | 7mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.126inch |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Length | 0.307inch |
| Max DC Current | 32.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 32A |
| RoHS Compliant | Yes |
| Saturation Current | 60A |
| Series | SRP7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7030-R10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
