Surface mount shielded wirewound power inductor with 200nH inductance and 20% tolerance. Features a 24A maximum DC current rating, 23A RMS current, and 34A saturation current. Operates across a -55°C to +150°C temperature range with a low 3mR DC resistance. Designed with a ferrite core for efficient power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRP7030-R20M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3mR |
| Depth | 7mm |
| Height | 3.2mm |
| Inductance | 200nH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Material | Ferrite |
| Max DC Current | 24A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3MR |
| RMS Current (Irms) | 23A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 34A |
| Series | SRP7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7030-R20M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.