
Surface mount shielded wirewound power inductor with 220nH inductance and 20% tolerance. Features a 23A maximum DC current rating and 34A saturation current, with a low 2.8mΩ DC resistance. Operates across a wide temperature range from -55°C to 150°C. Encased in a 7.8mm x 7mm x 3.2mm package with ferrite core material.
Bourns SRP7030-R22M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.8mR |
| Depth | 7mm |
| Height | 3.2mm |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Max DC Current | 23A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 23A |
| RoHS Compliant | Yes |
| Saturation Current | 34A |
| Series | SRP7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.