Surface mount wirewound power inductor with 470nH inductance and 20% tolerance. Features a shielded ferrite core, 17A current rating, and 4.5mΩ DC resistance. Operates from -55°C to 125°C, with a saturation current of 19A. Packaged in tape and reel.
Bourns SRP7030-R47FM technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 17A |
| DC Resistance (DCR) | 4.5mR |
| Depth | 6.7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 0.299inch |
| Max DC Current | 17A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 19A |
| Series | SRP7030F |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.