
Surface mount shielded wirewound power inductor with 680nH inductance and 20% tolerance. Features a ferrite core, 15.5A maximum DC current, and 15A RMS current. Operates from -55°C to 150°C with a low 5.5mR DC resistance. Designed for 100kHz operation, this component is supplied in tape and reel packaging.
Bourns SRP7030-R68M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.5mR |
| Depth | 7mm |
| Height | 3.2mm |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Material | Ferrite |
| Max DC Current | 15.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5.5MR |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 23A |
| Series | SRP7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7030-R68M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
