Surface mount fixed inductor featuring 720nH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a 15.5A current rating with a low 5.5mΩ DC resistance. Operating across a wide temperature range of -55°C to 150°C, it is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns SRP7030-R72M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP7030-R72M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 15.5A |
| DC Resistance (DCR) | 5.5mR |
| Height | 3.2mm |
| Inductance | 720nH |
| Inductance Tolerance | 20% |
| Length | 0.307inch |
| Max DC Current | 15.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 15.5A |
| RoHS Compliant | Yes |
| Saturation Current | 23A |
| Series | SRP7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7030-R72M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.