
Surface mount power inductor featuring 820nH inductance with a 20% tolerance. This shielded, wirewound component operates with a maximum DC current of 12A and a saturation current of 14A. It boasts a low DC resistance of 6.6mR and a test frequency of 100kHz. The ferrite core material and robust construction support operation from -55°C to 125°C, packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Bourns SRP7030-R82FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP7030-R82FM technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 12A |
| DC Resistance (DCR) | 6.6mR |
| Depth | 6.7mm |
| Height | 3mm |
| Inductance | 820nH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 7.6mm |
| Max DC Current | 12A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Series | SRP7030F |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7030-R82FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
