
Surface mount shielded wirewound power inductor with 820nH inductance and 20% tolerance. Features a 13A current rating, 8mΩ DC resistance, and 14A saturation current. Operates from -55°C to 150°C, with a 12A RMS current rating. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns SRP7030-R82M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP7030-R82M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 13A |
| DC Resistance (DCR) | 8mR |
| Depth | 7mm |
| Height | 3.2mm |
| Inductance | 820nH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Material | Ferrite |
| Max DC Current | 13A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 8MR |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 14A |
| Series | SRP7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7030-R82M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
