The SRP7030CA-1R5M is a shielded general purpose inductor with a nominal inductance of 1.5uH and a maximum rated current of 15.3A. It has a DC resistance of 0.00825 ohms and a self resonance frequency of 31 MHz. The inductor is designed for power applications and is available in a surface mount package with a length of 7.8mm, width of 7.6mm, and height of 2.9mm. It can operate over a temperature range of -55 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Bourns SRP7030CA-1R5M technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.8 |
| Tolerance | 20 |
| Package Width | 7.6 |
| Package Height | 2.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00825 |
| Rated Current-Max | 15.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 31 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.