Inductor Kits 4.7uH to 1000uH 31 X 5 Inductor Surface Mount
Checking distributor stock and pricing after the page loads.
| Inductance Range | 4.7uH to 1000uH |
| Number of Inductor | 31 X 5 |
| Mounting | Surface Mount |
| Associated Product Line | Inductor Surface Mount |
| Associated Flag | Family |
| Associated Family | SRR1260A|SRR1280A|SRR1210A |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |