Sign in to ask questions about the Bourns SRR-LAB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR-LAB1 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Mount | Surface Mount |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | SRR3011, SRR4028, SRR5028, SRR6028 |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR-LAB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
