
Surface mount shielded wirewound power inductor with 1mH inductance and 10% tolerance. Features a ferrite core, 100mA current rating, and 14 Ohm DC resistance. Operates across a -40°C to 125°C temperature range. Packaged in a 0603 (1608 metric) case, supplied on tape and reel.
Bourns SRR0603-102KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance (DCR) | 14R |
| Height | 3.3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Length | 0.256inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Saturation Current | 130mA |
| Self Resonant Frequency | 3MHz |
| Series | SRR0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0603-102KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
