
Shielded, surface-mount general-purpose inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 900mA RMS current rating, and 1.2A saturation current. DC resistance is 180mΩ, with a Q factor of 16 at 1kHz. Operating temperature range is -40°C to 125°C, and self-resonant frequency is 25MHz. Packaged in a 0603 (1608 metric) case.
Bourns SRR0603-150ML technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current | 1.8A |
| Current Rating | 900mA |
| DC Resistance (DCR) | 180mR |
| Depth | 6.5mm |
| Frequency | 25MHz |
| Height | 3.3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 6.5mm |
| Material | Steel |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Reach SVHC Compliant | No |
| Resistance | 180MR |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 25MHz |
| Series | SRR0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0603-150ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
