
Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a 2.2A current rating and a low 0.032Ω DCR. It operates within a -40°C to 125°C temperature range and boasts a Q factor of 20 at 1kHz. The shielded construction and 0603 package size make it suitable for compact electronic designs.
Sign in to ask questions about the Bourns SRR0603-1R5ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR0603-1R5ML technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 32mR |
| Depth | 0.256inch |
| Height | 3.3mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 6.5mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 95MHz |
| Series | SRR0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0603-1R5ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
