
Shielded, general-purpose SMD inductor with 220µH inductance and 10% tolerance. Features a ferrite core, 200mA current rating, and 2.7Ω DC resistance. Operates across a -40°C to 125°C temperature range with a self-resonant frequency of 5MHz. Packaged in tape and reel for surface mounting.
Bourns SRR0603-221KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 2.7R |
| Frequency | 5MHz |
| Height | 3.3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Material | Steel |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| Resistance | 2.7MR |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 310mA |
| Self Resonant Frequency | 5MHz |
| Series | SRR0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0603-221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
