Inductor Power Shielded Wirewound 33uH 10% 1KHz 15Q-Factor Ferrite 0.6A 0.43Ohm DCR T/R
Bourns SRR0603-330K technical specifications.
| Package/Case | 0603 |
| Height | 3.3mm |
| Inductance | 33uH |
| Length | 6.5mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Q Factor | 15 |
| RoHS Compliant | No |
| Self Resonant Frequency | 16MHz |
| Series | SRR0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
