
Surface mount general purpose power inductor featuring 47µH inductance with a 10% tolerance. This shielded ferrite-core component operates within a -40°C to 125°C temperature range and offers a 500mA RMS current rating. Key specifications include a 550mΩ DC resistance, 730mA saturation current, and a self-resonant frequency of 13MHz. The 0603 package is designed for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR0603-470KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR0603-470KL technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 550mR |
| Frequency | 13MHz |
| Height | 3.3mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Length | 6.5mm |
| Material | Steel |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | No |
| Resistance | 550MR |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 730mA |
| Self Resonant Frequency | 13MHz |
| Series | SRR0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0603-470KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
