
Surface mount general purpose power inductor featuring 4.7uH inductance with a 20% tolerance. This shielded ferrite-core component operates with a maximum DC current of 1.6A and a saturation current of 2.2A. It offers a DC resistance of 70mR and a Q factor of 13 at 1kHz, with a self-resonant frequency of 45MHz. Designed for surface mounting, it is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR0603-4R7ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current | 1.1A |
| DC Resistance (DCR) | 70mR |
| Frequency | 45MHz |
| Height | 3.3mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 6.5mm |
| Material | Steel |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | No |
| Resistance | 70MR |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 45MHz |
| Series | SRR0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0603-4R7ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
