
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 1.2A RMS current rating, and 1.75A saturation current. DC resistance is 100mΩ, with a Q factor of 13 at 1kHz. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR0603-6R8ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR0603-6R8ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 800mA |
| DC Resistance (DCR) | 100mR |
| Depth | 6.7mm |
| Frequency | 32MHz |
| Height | 3.3mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 6.5mm |
| Material | Steel |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Q Factor | 13 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100MR |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.75A |
| Self Resonant Frequency | 32MHz |
| Series | SRR0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0603-6R8ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
