The SRR0604-101K is a shielded surface mount inductor with a 100uH inductance value and 10% tolerance. It has a maximum DC current rating of 400mA and is available in a 0604 package. The inductor is not RoHS compliant and has a shielding feature. It is part of the SRR0604 series and is designed for surface mount applications.
Bourns SRR0604-101K technical specifications.
| Package/Case | 0604 |
| Height | 4.8mm |
| Inductance | 100uH |
| Length | 6.5mm |
| Max DC Current | 400mA |
| RoHS Compliant | No |
| Series | SRR0604 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.