
General purpose shielded inductor featuring 100µH inductance with a 10% tolerance. This surface mount component utilizes a ferrite core and operates with a maximum DC current rating of 400mA. It offers a DC resistance of 650mΩ and a self-resonant frequency of 13MHz. Designed for SMD mounting, it is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR0604-101KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR0604-101KL technical specifications.
| Package/Case | 0604 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 650mR |
| Depth | 6.7mm |
| Frequency | 13MHz |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Length | 6.5mm |
| Material | Steel |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 650MR |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 570mA |
| Self Resonant Frequency | 13MHz |
| Series | SRR0604 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0604-101KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
