
Shielded, general-purpose fixed inductor featuring 150µH inductance with a 10% tolerance. This surface-mount component utilizes a ferrite core and offers a current rating of 300mA (DC and RMS) with a saturation current of 470mA. Operating across a temperature range of -40°C to 125°C, it has a DC resistance of 1Ω and a self-resonant frequency of 12MHz. The inductor is packaged in a 6.5mm x 6.5mm x 4.8mm (L x W x H) form factor, supplied on tape and reel.
Sign in to ask questions about the Bourns SRR0604-151KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR0604-151KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 1R |
| Depth | 6.7mm |
| Frequency | 12MHz |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Length | 6.5mm |
| Material | Steel |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 470mA |
| Self Resonant Frequency | 12MHz |
| Series | SRR0604 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0604-151KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
