
Shielded, general-purpose fixed inductor featuring a ferrite core and surface mount termination. Offers 1.5µH inductance with a 20% tolerance, rated for 2.8A RMS current and 3.95A saturation current. DC resistance is 28mΩ, with a Q factor of 23 at 1kHz. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 110MHz. Packaged in tape and reel, this RoHS compliant component is designed for demanding applications.
Bourns SRR0604-1R5ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.8A |
| DC Resistance (DCR) | 28mR |
| Frequency | 110MHz |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 6.5mm |
| Material | Steel |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Reach SVHC Compliant | No |
| Resistance | 28MR |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 3.95A |
| Self Resonant Frequency | 110MHz |
| Series | SRR0604 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0604-1R5ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
