
Shielded, surface mount general purpose inductor featuring a ferrite core. Inductance value is 2.2µH with a ±20% tolerance, tested at 7.96MHz. Maximum DC current rating is 2.5A, with a saturation current of 3.5A and RMS current of 2.5A. Operating temperature range spans from -40°C to 125°C, with a DC resistance of 32mΩ. Dimensions include a width of 6.5mm, length of 0.256 inches, and height of 4.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR0604-2R2ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR0604-2R2ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 32mR |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 0.256inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Q Factor | 21 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 100MHz |
| Series | SRR0604 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0604-2R2ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
