
Surface mount shielded wirewound power inductor with 2.5µH inductance and 20% tolerance. Features a ferrite core, 2.5A current rating, and 35mΩ DC resistance. Operates across a wide temperature range from -40°C to 125°C with a Q factor of 21 at 1kHz. Dimensions are 6.5mm x 6.5mm x 4.8mm.
Bourns SRR0604-2R5ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 35mR |
| Depth | 6.7mm |
| Frequency | 100MHz |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 2.5uH |
| Inductance Tolerance | 20% |
| Length | 6.5mm |
| Material | Steel |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 35MR |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 100MHz |
| Series | SRR0604 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0604-2R5ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
