Inductor Power Shielded Wirewound 33uH 30% 1KHz 16Q-Factor Ferrite 0.7A 0.25Ohm DCR T/R
Bourns SRR0604-330Y technical specifications.
| Package/Case | 0604 |
| Height | 4.8mm |
| Inductance | 33uH |
| Length | 6.5mm |
| Package Quantity | 1000 |
| Series | SRR0604 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 6.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.