Shielded, general-purpose fixed inductor with 47µH inductance and 10% tolerance. Features a ferrite core, 600mA current rating, and 360mΩ DC resistance. Designed for surface mount applications with a 6.5mm x 6.5mm x 4.8mm footprint. Operates across a -40°C to 125°C temperature range, with a self-resonant frequency of 18MHz.
Bourns SRR0604-470KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 360mR |
| Depth | 6.5mm |
| Frequency | 18MHz |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 4.5mm |
| Length | 6.5mm |
| Material | Steel |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| Resistance | 360MR |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 800mA |
| Self Resonant Frequency | 18MHz |
| Series | SRR0604 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.