
Shielded, general-purpose fixed inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 2A current rating, and 60mΩ DC resistance. Designed for surface mount applications with a 6.5mm x 6.5mm x 4.8mm package. Operates across a -40°C to 125°C temperature range with a self-resonant frequency of 50MHz. RoHS compliant.
Bourns SRR0604-4R7ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 60mR |
| Depth | 6.5mm |
| Frequency | 50MHz |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 6.5mm |
| Material | Steel |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| Resistance | 60MR |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2.55A |
| Self Resonant Frequency | 50MHz |
| Series | SRR0604 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0604-4R7ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.