
Shielded, general-purpose fixed inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core and SMD/SMT termination in a 0604 package. Offers 1.6A RMS current, 2.05A saturation current, and 70mΩ DC resistance. Operates from -40°C to 125°C with a self-resonant frequency of 37MHz. Packaged in tape and reel, this RoHS compliant component is suitable for surface mounting.
Bourns SRR0604-6R8ML technical specifications.
| Package/Case | 0604 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 70mR |
| Depth | 6.5mm |
| Frequency | 37MHz |
| Height | 4.8mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 6.5mm |
| Material | Steel |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| Resistance | 70MR |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2.05A |
| Self Resonant Frequency | 37MHz |
| Series | SRR0604 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0604-6R8ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.