Inductor Power Shielded Wirewound 10uH 20% 100KHz 30Q-Factor Ferrite 0.82A 0.22Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0618 |
| Height | 1.5mm |
| Inductance | 10uH |
| Length | 5mm |
| Max DC Current | 820mA |
| Package Quantity | 800 |
| RoHS Compliant | No |
| Series | SRR0618 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Not Compliant |