The SRR0618-101M is a shielded fixed inductor with a package case of 0618, measuring 1.5mm in height and 5mm in length and width. It has an inductance of 100uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current rating of 230mA. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0618 |
| Height | 1.5mm |
| Inductance | 100uH |
| Length | 5mm |
| Max DC Current | 230mA |
| RoHS Compliant | No |
| Series | SRR0618 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Not Compliant |