Surface mount wirewound power inductor featuring 100µH inductance with a 20% tolerance, designed for 100kHz test frequency. This shielded component utilizes a ferrite core, offering a Q factor of 30 and a DC resistance of 2.3Ω. It supports a maximum DC current of 230mA and a saturation current of 270mA, operating within a temperature range of -40°C to 125°C. The inductor measures 5mm in length, 5mm in width, and 1.5mm in height, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.3R |
| Depth | 6.6mm |
| Height | 1.5mm |
| Inductance | 100uH |
| Length | 5mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Self Resonant Frequency | 13MHz |
| Series | SRR0618 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |