The SRR0618-150M is a shielded fixed inductor from Bourns with a package height of 1.5mm and a length of 5mm. It has a maximum DC current rating of 600mA and an inductance of 15uH. The inductor is designed for surface mount applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0618 |
| Height | 1.5mm |
| Inductance | 15uH |
| Length | 5mm |
| Max DC Current | 600mA |
| RoHS Compliant | No |
| Series | SRR0618 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Not Compliant |