
Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 470mA maximum DC current, and 600mA saturation current. Operates across a -40°C to 125°C temperature range with a 30 Q-factor at 100kHz. DC resistance is 460mΩ, and self-resonant frequency is 25MHz. Packaged in tape and reel.
Bourns SRR0618-220ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 460mR |
| Depth | 6.6mm |
| Height | 1.5mm |
| Inductance | 22uH |
| Length | 5mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Self Resonant Frequency | 25MHz |
| Series | SRR0618 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0618-220ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.