The SRR0618-2R2M is a shielded fixed inductor with a 2.2uH inductance value and a 20% tolerance. It has a maximum DC current rating of 1.7A and is packaged in a 0618 case. The inductor is designed for surface mount applications and has a height of 1.5mm and a length and width of 5mm. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0618 |
| Height | 1.5mm |
| Inductance | 2.2uH |
| Length | 5mm |
| Max DC Current | 1.7A |
| RoHS Compliant | No |
| Series | SRR0618 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Not Compliant |