The SRR0618-470M is a shielded fixed inductor from Bourns with a package height of 1.5mm and dimensions of 5mm in length and width. It features an inductance of 47uH and a tolerance of 20%. The inductor has a maximum DC current rating of 360mA and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0618 |
| Height | 1.5mm |
| Inductance | 47uH |
| Length | 5mm |
| Max DC Current | 360mA |
| RoHS Compliant | No |
| Series | SRR0618 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Not Compliant |