Bourns SRR0618-4R7M technical specifications.
| Package/Case | 0618 |
| Height | 1.5mm |
| Inductance | 4.7uH |
| Length | 5mm |
| Max DC Current | 1.05A |
| RoHS Compliant | No |
| Series | SRR0618 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR0618-4R7M to view detailed technical specifications.
No datasheet is available for this part.