Inductor Power Shielded Wirewound 68uH 20% 100KHz 30Q-Factor Ferrite 0.3A 1.5Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0618 |
| Height | 1.5mm |
| Inductance | 68uH |
| Length | 5mm |
| Max DC Current | 300mA |
| RoHS Compliant | No |
| Series | SRR0618 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Not Compliant |