Surface mount shielded wirewound power inductor with 68µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 1.5Ω DC resistance, and a maximum DC current of 300mA. Operates within a temperature range of -40°C to 125°C, with a Q factor of 30 and a self-resonant frequency of 15MHz. Packaged in tape and reel for efficient assembly.
Bourns SRR0618-680ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.5R |
| Depth | 6.6mm |
| Height | 1.5mm |
| Inductance | 68uH |
| Length | 5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 370mA |
| Self Resonant Frequency | 15MHz |
| Series | SRR0618 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0618-680ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.