Surface mount fixed inductor featuring 82µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This wirewound ferrite core component offers a current rating of 630mA (RMS and saturation) and a DC resistance of 480mΩ. Operating within a temperature range of -40°C to 125°C, it measures 3.5mm in height and is supplied in cut tape packaging.
Bourns SRR0735A-820M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 630mA |
| DC Resistance (DCR) | 480mR |
| Height | 3.5mm |
| Height - Seated (Max) | 0.146inch |
| Inductance | 82uH |
| Inductance Tolerance | 20% |
| Length | 0.287inch |
| Max DC Current | 630mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 630mA |
| RoHS Compliant | No |
| Saturation Current | 650mA |
| Series | SRR0735A |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR0735A-820M to view detailed technical specifications.
No datasheet is available for this part.