
The SRR0745A-220M is a surface mount general purpose inductor with a nominal inductance of 22uH, a maximum rated current of 1.65A, and a DC resistance of 0.096 ohms. It has a shielded design and is suitable for use as a power inductor. The inductor is available in a 2929 package with a length of 7.3mm, a width of 7.3mm, and a height of 4.5mm. It can operate over a temperature range of -40 to 125 degrees Celsius.
Bourns SRR0745A-220M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 7.3 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.096 |
| Rated Current-Max | 1.65 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRR0745A-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.