
This ferrite inductor from Bourns features a nonstandard package and a core material of ferrite. It has a DC resistance of 250 milliohms and an inductance of 22 microhenries. The inductor is shielded and has a Q factor of 30. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and is available in a tape and reel packaging.
Sign in to ask questions about the Bourns SRR0804-220Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR0804-220Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Depth | 8.2mm |
| Height | 3.8mm |
| Inductance | 22uH |
| Length | 10.5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 22MHz |
| Series | SRR0804 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0804-220Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
