Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 1.5A RMS current rating, and 2.2A saturation current. DC resistance is 100mΩ, with a Q factor of 40 at 1kHz. Operates from -40°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR0805-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 400mA |
| DC Resistance (DCR) | 100mR |
| Depth | 8.2mm |
| Frequency | 28MHz |
| Height | 4.7mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 10.5mm |
| Material | Steel |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100MR |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 28MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0805-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.