
General purpose, shielded, surface mount inductor with 100µH inductance and 10% tolerance. Features a ferrite core, 500mA RMS current rating, and 700mA saturation current. Operates within a temperature range of -40°C to 125°C. DC resistance is 600mΩ. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR0805-101K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 600mR |
| Depth | 8.2mm |
| Height | 4.7mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Length | 10.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 7.5MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0805-101K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
