
Surface mount fixed inductor featuring 1mH inductance with a 10% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a DC resistance of 5 Ohms. It handles a maximum DC current of 150mA and a saturation current of 240mA, with an RMS current rating of 150mA. Operating across a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5R |
| Depth | 8.2mm |
| Height | 4.7mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Length | 10.5mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Saturation Current | 240mA |
| Self Resonant Frequency | 2.2MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |