
Shielded, general-purpose, surface-mount inductor with 12µH inductance and 20% tolerance. Features a ferrite core, 1.4A current rating, and 120mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a saturation current of 2.1A. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 120mR |
| Depth | 8.2mm |
| Height | 4.7mm |
| Inductance | 12uH |
| Inductance Tolerance | 20% |
| Length | 10.5mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 24MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
