Surface mount shielded wirewound power inductor with 120µH inductance and 10% tolerance. Features a ferrite core, 450mA DC current rating, and 0.75Ω DCR. Operates from -40°C to 125°C with a Q factor of 42 at 1kHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 450mA |
| DC Resistance (DCR) | 750mR |
| Depth | 8.2mm |
| Height | 4.7mm |
| Inductance | 120uH |
| Inductance Tolerance | 10% |
| Length | 10.5mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 42 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Saturation Current | 660mA |
| Self Resonant Frequency | 7MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |