Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a Q factor of 40 at 1kHz. It handles a maximum DC current of 1.3A and has a DC resistance of 140mΩ. The component operates within a temperature range of -40°C to 125°C and has a self-resonant frequency of 22MHz. Packaged in a 0805 (2012 metric) case, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR0805-150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1A |
| DC Resistance (DCR) | 140mR |
| Depth | 8.2mm |
| Frequency | 22MHz |
| Height | 4.7mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 10.5mm |
| Material | Steel |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 140MR |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 22MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0805-150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.